- Home ›
- All Products›
- 70A3-20-11-1-C
70A3-20-11-1-C
TE Connectivity / Raychem Brand
70A3-20-11-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70A3-20-11-1-C
Search Keywords: 70A320111C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A3-20-11-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
TE Connector Interface Code:A
-
Sealable:Yes
-
Cable Entry Diameter:17.4 mm
-
Compatible With Connector Shell Size:20
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$616.36
25
$338.31
38
$229.60
50 +
$225.01
Click for Quote
Log in
to unlock special pricing