- Home ›
- All Products›
- 70A1-24-16-4-J
70A1-24-16-4-J
TE Connectivity / Raychem Brand
70A1-24-16-4-J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70A1-24-16-4-J
Search Keywords: 70A124164J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A1-24-16-4-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:A
-
Cable Entry Diameter:25.4 mm
-
Body Orientation:Straight
-
Primary Product Material:Stainless Steel
-
Compatible With Connector Shell Size:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$512.00
25
$281.03
38
$190.73
50 +
$186.91
Click for Quote
Log in
to unlock special pricing