- Home ›
- All Products›
- 70A1-14-10-1-B
70A1-14-10-1-B
TE Connectivity / Raychem Brand
70A1-14-10-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70A1-14-10-1-B
Search Keywords: 70A114101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A1-14-10-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:A
-
Termination Device Type:Braided
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:14
-
Cable Entry Diameter:15.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$318.95
25
$175.61
38
$121.95
50 +
$119.51
Click for Quote
Log in
to unlock special pricing