- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 709977-000
709977-000
TE Connectivity / Raychem Brand
B-106-2403
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-106-2403
Search Keywords: 709977000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:709977-000
-
Alias/AKA:B-106-2403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$1.768
2,500
$0.936
3,750
$0.659
5,000 +
$0.645
Click for Quote
Log in
to unlock special pricing