- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 709046-000
709046-000
TE Connectivity / Raychem Brand
B-040-22-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-040-22-03
Search Keywords: 709046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:709046-000
-
Alias/AKA:B-040-22-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Splash Protection
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Temperature Indicator:No
-
Cable Shield Material:Silver , Tin
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Pre-Installed Lead Wire Size:22 AWG, .38 mm²
-
Conductor Outside Diameter:.012 – .06 in, .3 – 1.6 mm
-
Jacket Outside Diameter:.173 in, 4.4 mm
-
Product Type:Coax Terminator
-
Lead Plating Material:Tin
-
Government Qualified:No
-
Lead Stranding:Stranded
-
Dielectric Outside Diameter:.098 in, 2.5 mm
-
Splice Type:SolderSleeve
-
Overall Length:1.102 in, 28 mm
-
Pre-Installed Lead Type:55A0111
-
Shield Outside Diameter (Max):2.8 mm
-
Lead Color:White/Blue
-
Applies To:Coaxial Cable
-
Temperature Indicator Type:No
-
Coax Cable Type:179
-
Pre-Installed Lead:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$38.87
500
$19.86
750
$13.52
1,000 +
$13.25
Click for Quote
Log in
to unlock special pricing