- Home ›
- All Products›
- 708615-000
708615-000
TE Connectivity / Raychem Brand
D-500-0456-2-613-236
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0456-2-613-236
Search Keywords: 708615000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:708615-000
-
Alias/AKA:D-500-0456-2-613-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:19.69 ft, 6 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
2
$1,602.10
3
$1,130.89
4
$895.29
5 +
$877.39
Click for Quote
Log in
to unlock special pricing