- Home ›
- All Products›
- 707829-000
707829-000
TE Connectivity / Raychem Brand
222A132-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A132-25/42-0
Search Keywords: 707829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:707829-000
-
Alias/AKA:222A132-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:222
-
Lipped:No
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Government Qualified:No
-
Molded Part Shape:90°
-
Cable Diameter Range:.56 – 1.18 in, 14.2 – 30 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter as Supplied:1.18 in, 30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
44
$33.94
88
$20.89
132
$16.54
175 +
$16.21
Click for Quote
Log in
to unlock special pricing