- Home ›
- All Products›
- 707509-000
707509-000
TE Connectivity / Raychem Brand
202F263-51-22/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F263-51-22/164-0
Search Keywords: 707509000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:707509-000
-
Alias/AKA:202F263-51-22/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape Code:202
-
Material Code:51
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$130.05
50
$68.85
75
$48.45
100 +
$47.48
Click for Quote
Log in
to unlock special pricing