- Home ›
- All Products›
- 707461-000
707461-000
TE Connectivity / Raychem Brand
The 707461-000 is a SPEC 44 high-performance wire with radiation-cross-linked PVDF insulation designed for use in harsh enviro ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 707461-000 is a SPEC 44 high-performance wire with radiation-cross-linked PVDF insulation designed for use in harsh environments.
Search Keywords: 707461000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:707461-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Strand Size:28 AWG
-
Jacket Color:Violet
-
Product Type:Wire
-
Cable Insulation Thickness:.002 in
-
Wire Source:United States
-
Number of Conductors:1
-
Conductor Diameter:.087 in, 2.21 mm
-
Wire Diameter:.112 in, 2.84 mm
-
Overall Outside Diameter:.116 in, 2.95 mm
-
Wire Size:12 AWG, 3.31 mm²
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified PVDF
-
Wire Color (Base):Light Violet
-
Voltage Rating:600 V
-
Cable Type:Spec 55F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$17.02
1,000
$8.98
1,500
$6.18
2,000 +
$6.05
Click for Quote
Log in
to unlock special pricing