- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 706695-000
706695-000
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 12AWG Red/Yellow/Blue 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 12AWG Red/Yellow/Blue 600Vac
Search Keywords: 706695000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:706695-000
-
Alias/AKA:55PC0831-12-2/4/6CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
250
$23.51
500
$12.41
750
$8.53
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing