- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 706455-000
TE Connectivity / Raychem Brand
706455-000
TXR40AC45-1006AI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
TXR40AC45-1006AI
Search Keywords: 706455000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 706455-000 |
| Alias/AKA: | TXR40AC45-1006AI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Aluminum |
| Cable Entry Diameter: | .01 – .38 in, .2 – 9.5 mm |
| Cable Diameter Range: | .188 – .3 in, 4.8 – 7.6 mm |
| Salt Spray Resistance: | 48 Hr |
| Overbraid Termination: | Tinel-Lock Ring |
| Adapter Entry Size: | 6 |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Termination Device Type: | Side-Entry Tinel-Lock Ring , Tinel-Lock Ring |
| Adapter Plating Material: | Electroless Nickel (AMS-C-26074) |
| Color: | Bright |
| Termination Device Included: | TR06AI |
| Accessory Type: | Tinel-Lock Adapter |
| Connector Shell Size: | 11 , B |
| TE Adapter Code: | 40 |
| Adapter Angle: | 45 |
| Style: | Tinel-Lock Adapter |
| Pluggable I/O Accessory Type: | Tinel-Lock Adapter |
Frequently Asked Questions
Is 706455-000 RoHS compliant?
Yes, 706455-000 is RoHS compliant.
What is the lead time for 706455-000?
The standard lead time for 706455-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
3/13/28
Price (USD)
Qty
Unit Price
1
$949.47
5
$947.09
10
$944.72
13
$942.36
25
$500.57
38
$336.25
50 +
$329.53
Click for Quote
Log in
to unlock special pricing