- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 705755-000
705755-000
TE Connectivity / Raychem Brand
202F242-51-22/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F242-51-22/164-0
Search Keywords: 705755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:705755-000
-
Alias/AKA:202F242-51-22/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Power Cable Accessory:No
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:202
-
Material Code:51
-
Adhesive Type:High Melt Point Pre-Coat Adhesive
-
Approved Standards:SC-X-15112
-
Inside Diameter as Supplied:1.4 in, 35.6 mm
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Material:Modified Fluoro-Elastomer
-
Lipped:Yes
-
Material Systems Code:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$37.70
5
$35.53
10
$34.99
25
$34.48
50
$33.55
100
$33.13
250 +
$32.92
Click for Quote
Log in
to unlock special pricing