- Home ›
- All Products›
- 705503-000
705503-000
TE Connectivity / Raychem Brand
SO96-5-01-100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-5-01-100
Search Keywords: 705503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:705503-000
-
Alias/AKA:SO96-5-01-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Nickel
-
Pre-Installed Lead:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator:Yes
-
Pre-Installed Lead Type:Braid Strap
-
Wire Temperature (Max):150 °C
-
Lead Stranding:40x38 AWG
-
Temperature Indicator Type:Thermochromic
-
Operating Temperature (Max):175 °C
-
Government Qualified:No
-
Resistance Properties:Immersion Protection
-
Dielectric Outside Diameter (Max):.1 in, 2.5 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .32 mm²
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
125
$27.23
250
$14.42
375
$10.15
500 +
$9.94
Click for Quote
Log in
to unlock special pricing