- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 705489-000
705489-000
TE Connectivity / Raychem Brand
SGRS-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SGRS-1
Product Highlights:
- Splice
- Splice Type = SolderGrip
- CMA (Min.-Max) = 1,400 - 4,800 CMA
- Fluid Resistance = Immersion
- Bundle Diameter = 3.30 mm
Search Keywords: 705489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:705489-000
-
Alias/AKA:SGRS-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-19 AWG
-
Color:Green
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.35
500
$2.26
1,000
$2.01
2,500
$1.92
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing