- Home ›
- All Products›
- 704721-000
704721-000
TE Connectivity / Raychem Brand
TXR40SC00-2418BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SC00-2418BI
Search Keywords: 704721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:704721-000
-
Alias/AKA:TXR40SC00-2418BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR18BI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Material:Corrosion Resisting Steel
-
TE Connector Interface Code:40
-
Primary Product Color:Bright
-
Compatible With Connector Shell Size:25 , J
-
Body Orientation:Straight
-
Product Length:1 in, 25.6 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$319.47
25
$175.90
38
$122.15
50 +
$119.71
Click for Quote
Log in
to unlock special pricing