- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 704564-000
704564-000
TE Connectivity / Raychem Brand
55A0111-22-2-1KF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-22-2-1KF
Search Keywords: 704564000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:704564-000
-
Alias/AKA:55A0111-22-2-1KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.043 in, 1.09 mm
-
Number of Strands:19
-
Conductor Diameter:.031 in, .79 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Red
-
Product Type:Wire
-
Wire Source:United States
-
Strand Size:34 AWG
-
Cable Type:Spec 55
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Wire Size:22 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Cable Insulation Thickness:.005 in
-
Insulation Thickness:.005 in
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$1.0020
5,000
$0.5305
7,500
$0.3733
10,000 +
$0.3658
Click for Quote
Log in
to unlock special pricing