- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 703824-000
703824-000
TE Connectivity / Raychem Brand
TXR54AB90-1406AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB90-1406AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- 90°
- Shell Size = 12, 14, 14S
- Entry Size = 6
Search Keywords: 703824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:703824-000
-
Alias/AKA:TXR54AB90-1406AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
1
$246.97
5
$218.78
10
$216.62
13
$214.47
25
$212.35
38
$210.25
50 +
$208.16
Click for Quote
Log in
to unlock special pricing