- Home ›
- All Products›
- 703802-000
703802-000
TE Connectivity / Raychem Brand
422A414-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
422A414-25-0
Search Keywords: 703802000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:703802-000
-
Alias/AKA:422A414-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Number of Branches/Legs:4
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Size Code:414
-
Molded Part Shape Code:422A
-
Molded Part Shape:Four Outlet
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter Range (Leg 2):.35 – .7 in, 8.9 – 17.8 mm
-
Inside Diameter Range (Body):.6 – 1.2 in, 15.2 – 30.5 mm
-
Inside Diameter Range (Leg 3):.35 – .7 in, 8.9 – 17.8 mm
-
Inside Diameter Range (Leg 1):.35 – .7 in, 8.9 – 17.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$270.53
25
$148.95
38
$103.44
50 +
$101.37
Click for Quote
Log in
to unlock special pricing