- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7033790003
7033790003
TE Connectivity / Raychem Brand
RPS-10-2/2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-10-2/2.0-4
Search Keywords: 7033790003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7033790003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Marker
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,390
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.81
50
$1.67
100
$1.59
250
$1.22
500
$1.11
750
$1.10
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing