- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 702575-000
702575-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 2Conductors 16AWG 4.77mm 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid 2Conductors 16AWG 4.77mm 600VAC Black
Search Keywords: 702575000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:702575-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
250
$41.64
500
$21.27
750
$14.48
1,000 +
$14.19
Click for Quote
Log in
to unlock special pricing