- Home ›
- All Products›
- 7024D1134-9
7024D1134-9
TE Connectivity / Raychem Brand
7024D1134-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024D1134-9
Search Keywords: 7024D11349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7024D1134-9
-
Alias/AKA:CX9115-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Impedance:70 Ω
-
Wire Size:24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
2,500
$16.38
5,000
$8.37
7,500
$5.69
10,000 +
$5.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT