- Home ›
- All Products›
- 7022E1664-9
7022E1664-9
TE Connectivity / Raychem Brand
7022E1664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022E1664-9
Search Keywords: 7022E16649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7022E1664-9
-
Alias/AKA:CU9260-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:70 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
625
$27.37
1,250
$13.98
1,875
$9.52
2,500 +
$9.33
Click for Quote
Log in
to unlock special pricing