- Home ›
- All Products›
- 702248-000
702248-000
TE Connectivity / Raychem Brand
MTC50-EA2-S12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MTC50-EA2-S12
Search Keywords: 702248000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:702248-000
-
Alias/AKA:MTC50-EA2-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:40
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1.5 A
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Primary Product Material:High Grade Polyarylene Thermoplastic
-
Polarization Code:A
-
Compatible With Connector Shell Size:50.8 [2.0]
-
Rectangular Connector Insert Type:Contact Insert
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$838.87
3
$836.77
5
$531.59
8
$350.71
10 +
$343.69
Click for Quote
Log in
to unlock special pricing