699799-000
TE Connectivity / Raychem Brand
MTC100-JA1-S11-T06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MTC100-JA1-S11-T06
Search Keywords: 699799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699799-000
-
Alias/AKA:MTC100-JA1-S11-T06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insert Type:Environmental
-
Wire Range:20 – 26 AWG
-
Shell Size:25.4 [1]
-
Color:Black
-
For Use With:Round Wire
-
Interfacial Seal:Without
-
Contact Type:Socket
-
Keying:A
-
Number of Positions:10
-
Wire Size:20 – 26 AWG
-
Product Type:Contact Insert
-
Insert Style:Socket
-
Module Material:High Grade Polyarylene Thermoplastic
-
Rear Grommet:Without
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
38
$387.19
75
$200.39
113
$135.80
150 +
$133.09
Click for Quote
Log in
to unlock special pricing