- Home ›
- All Products›
- 699692-000
699692-000
TE Connectivity / Raychem Brand
MTC100-JH1-P12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JH1-P12
Search Keywords: 699692000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699692-000
-
Alias/AKA:MTC100-JH1-P12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mating Alignment:With
-
Connector Product Type:Housing Kit
-
Insertion Force Type:Normal
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Plug
-
Shielded:No
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Mating Retention:With
-
Mating Retention Type:Jackscrew
-
Contact Current Rating (Max):5 A
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:With
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Operating Voltage:1500 VAC, 954 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Strain Relief Type:Cable Clamp
-
Panel Mount Feature Type:Mounting Ears
-
Connector Shell Size:01
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
48 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$693.16
10
$366.97
15
$258.24
20 +
$253.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments