- Home ›
- All Products›
- 699604-000
699604-000
TE Connectivity / Raychem Brand
MTCB2P-020-020-01
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MTCB2P-020-020-01
Search Keywords: 699604000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699604-000
-
Alias/AKA:MTCB2P-020-020-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Centerline (Pitch):.099 in, 2.51 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:26 – 20 AWG, .14 – .5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:Thermoplastic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$383.834
5
$348.940
8
$258.980
10 +
$253.800
Click for Quote
Log in
to unlock special pricing