- Home ›
- All Products›
- 699250-000
699250-000
TE Connectivity / Raychem Brand
D-659-0004
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-659-0004
Search Keywords: 699250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699250-000
-
Alias/AKA:7-1195486-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):1.5 A
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Connector Shell Size:50.8 [2.0]
-
Primary Product Color:Black
-
Primary Product Material:Polyarylene Thermoplastic
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$37.15
199
$19.76
299
$13.88
398 +
$13.61
Click for Quote
Log in
to unlock special pricing