- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 699232-000
699232-000
TE Connectivity / Raychem Brand
MTCB1X-XXX-106
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCB1X-XXX-106
Search Keywords: 699232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699232-000
-
Alias/AKA:MTCB1X-XXX-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
12
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$142.28
5
$132.94
12
$125.32
24
$116.97
36
$108.61
47 +
$99.76
Click for Quote
Log in
to unlock special pricing