- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 699226-000
699226-000
TE Connectivity / Raychem Brand
Kit - A and B Insert Assembly Socket and Pin - 1 Inch and 2 Inch for Round Wire.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Kit - A and B Insert Assembly Socket and Pin - 1 Inch and 2 Inch for Round Wire.
Search Keywords: 699226000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699226-000
-
Alias/AKA:MTCB1X-106-XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$154.49
5
$151.96
10
$142.03
20
$123.37
50
$104.70
100 +
$104.18
Click for Quote
Log in
to unlock special pricing