- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 699220N004
699220N004
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator - Immersion Resistant - 7 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride) - 19.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SolderSleeve Shield Terminator - Immersion Resistant - 7 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride) - 19.1 mm.
Search Keywords: 699220N004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699220N004
-
Alias/AKA:MTCB2X-XXX-206CS061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIP Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
722
Ships today, if you order in
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$314.07
5
$313.28
10
$312.50
25
$311.71
50
$164.52
75
$113.14
100 +
$110.87
Click for Quote
Log in
to unlock special pricing