- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 699220-000
699220-000
TE Connectivity / Raychem Brand
The 699220-000 is a CeeLok FAS-T Nano circular connector designed for high-speed I/O applications.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 699220-000 is a CeeLok FAS-T Nano circular connector designed for high-speed I/O applications.
Search Keywords: 699220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:699220-000
-
Alias/AKA:MTCB2X-XXX-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Interfacial Seal:Without
-
Module Material:High Grade Polyarylene Thermoplastic
-
Shell Size:50.8 [2]
-
Contact Type:Socket
-
Contact Current Rating (Max):1.5 A
-
For Use With:Round Wire
-
Centerline (Pitch):.05 in, 1.27 mm
-
Insert Type:Environmental
-
Sealable:Yes
-
Color:Black
-
Number of Positions:20
-
Product Type:Contact Insert
-
Rear Grommet:Without
-
Connector System:Wire-to-Wire
-
Keying:B
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Rectangular Connector Insert Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$140.38
5
$138.08
10
$126.13
25
$121.28
50
$111.40
75
$110.85
100 +
$110.29
Click for Quote
Log in
to unlock special pricing