- Home ›
- All Products›
- 698376-000
698376-000
TE Connectivity / Raychem Brand
ALR-BF-120
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
ALR-BF-120
Search Keywords: 698376000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:698376-000
-
Alias/AKA:ALR-BF-120
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Load Rating (Tungsten):1000 W
-
Color:Gray
-
Packaging Method:Box
-
Turn ON Light Level:1.5 fc
-
LED Compatible:Yes
-
Light Sensor:CdS Photocell
-
OFF/ON Ratio:4:1
-
Street Lighting Photo Control Frequency:50/60 Hz
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Load Rating (Ballast):1800 VA
-
CSA Certified:Yes
-
Product Family:BF Series
-
Standards:ANSI C136.10
-
Street Lighting Photo Control Mounting Style:Locking
-
Fail Mode:On
-
Turn ON Time Delay:30 – 45 seconds
-
Warranty:3 Years
-
Housing Material:High Impact Noryl with UV-Stabilized Acrylic Window
-
Street Lighting Photo Control Voltage Rating:105 – 130 VAC
-
Street Lighting Photo Control Technology:Thermal
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
UL Rating:Yes
-
Surge Protection:180J , 480J MOV Joule
-
Street Lighting Photo Control Dimensions:2.93 x 1.98 in, 74.42 x 50.29 mm
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Product Use:Parking Lot, Security, & Street Lighting.
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
838
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$17.87
5
$17.26
10
$16.84
25
$16.59
84
$15.91
168
$15.87
252 +
$15.71
Click for Quote
Log in
to unlock special pricing