- Home ›
- All Products›
- 698219-000
698219-000
TE Connectivity / Raychem Brand
HEX40-AB-00-19-A7-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-00-19-A7-2
Search Keywords: 698219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:698219-000
-
Alias/AKA:HEX40-AB-00-19-A7-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:19
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7
$973.22
13
$553.16
19
$390.43
25 +
$382.62
Click for Quote
Log in
to unlock special pricing