Image is representational - see mfr. specs

Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel Stainless Steel
Search Keywords: 697975000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    697975-000
  • Alias/AKA:
    TXR40SC00-1205AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    12
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Stainless Steel
  • Body Plating:
    Electroless Nickel
  • Entry Size:
    7.92 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
13
$370.59
25
$203.41
38
$138.05
50 +
$135.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!