- Home ›
- All Products›
- 6979346044
6979346044
TE Connectivity / Raychem Brand
HFT5000-30/15-0-145MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-30/15-0-145MM
Search Keywords: 6979346044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6979346044
-
Alias/AKA:HFT5000-30/15-0-145MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Piece
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Flexibility:Very Flexible
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Product Family:HFT5000
-
Fluid Resistance:None
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.591 in, 15 mm
-
Expanded Inside Diameter (Min):1.181 in, 30 mm
-
Cut Length:5.709 in, 145 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.6675
250
$0.5599
1,000
$0.5181
3,000
$0.4191
5,000
$0.4076
8,000
$0.4066
10,000
$0.3967
15,000 +
$0.3637
Click for Quote
Log in
to unlock special pricing