- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6979344003
6979344003
TE Connectivity / Raychem Brand
HFT5000-30/15-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-30/15-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HFT5000
- Product Source = U.K., U.S.
- Very Flexible
- Fiber and Fabric Wall Style
Search Keywords: 6979344003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6979344003
-
Alias/AKA:HFT5000-30/15-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Tubing
-
Body Material:Polyethylene/Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
1,600
can ship 9/23/26
1,600
can ship 10/19/26
Minimum Order Quantity:
50 Meters
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
50
$5.87
100
$5.83
400
$5.80
800
$5.79
1,200
$5.77
2,800
$5.76
5,200
$5.75
7,600 +
$5.73
Click for Quote
Log in
to unlock special pricing