- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 697233-000
697233-000
TE Connectivity / Raychem Brand
B-106-1503
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1503
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DuraSeal
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 697233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:697233-000
-
Alias/AKA:B-106-1503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$2.654
250
$1.578
500
$1.470
1,000
$1.356
2,500
$1.308
5,000
$1.274
7,500
$1.267
10,000 +
$1.261
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments