- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 697120-000
697120-000
TE Connectivity / Raychem Brand
MTC100-JA2-P14
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JA2-P14
Search Keywords: 697120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:697120-000
-
Alias/AKA:MTC100-JA2-P14
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Interfacial Seal:With
-
Insert Type:Environmental
-
Wire Range:20 – 26 AWG
-
Insert Style:Pin
-
Color:Black
-
Product Type:Contact Insert
-
For Use With:Round Wire
-
Shell Size:50.8 [2]
-
Wire Size:20 – 26 AWG
-
Product Size:2
-
Packaging Quantity:1
-
Keying:A
-
Number of Positions:20
-
Contact Type:Pin
-
Module Material:High Grade Polyarylene Thermoplastic
-
Rear Grommet:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
4
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$285.49
4
$276.52
7
$265.14
11
$262.51
14 +
$259.91
Click for Quote
Log in
to unlock special pricing