- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 697117-000
697117-000
TE Connectivity / Raychem Brand
MTC100-JA1-S14
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JA1-S14
Search Keywords: 697117000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:697117-000
-
Alias/AKA:MTC100-JA1-S14
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Centerline (Pitch):.05 in, 1.27 mm
-
Interfacial Seal:Without
-
Product Type:Contact Insert
-
Module Material:High Grade Polyarylene Thermoplastic
-
Connector Mounting Type:Panel Mount
-
Number of Positions:10
-
Material:Copper Alloy
-
Product Size:1
-
Connector System:Wire-to-Wire
-
Wire Size:20 – 26 AWG, .5 – .14 mm²
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
For Use With:Round Wire
-
Rectangular Connector Insert Type:Socket
-
Color:Black
-
Keying:A
-
Contact Current Rating (Max):1.5 A
-
Shell Size:25.4 [1]
-
Insert Type:Environmental
-
Contact Type:Socket
-
Sealable:Yes
-
Rear Grommet:Without
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$399.79
3
$375.00
5
$371.28
8
$367.61
10 +
$363.97
Click for Quote
Log in
to unlock special pricing