- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 697076-000
697076-000
TE Connectivity / Raychem Brand
Right Angle Breakout Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle Breakout Backshell
Search Keywords: 697076000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:697076-000
-
Alias/AKA:CHA-0016
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Phosphor Bronze
-
Dimension:71.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
63
$305.35
125
$157.21
188
$106.73
250 +
$104.59
Click for Quote
Log in
to unlock special pricing