- Home ›
- All Products›
- 696774-000
696774-000
TE Connectivity / Raychem Brand
B-022-05
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-022-05
Search Keywords: 696774000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:696774-000
-
Alias/AKA:B-022-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Resistance Properties:Splash Protection
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):175 °C
-
Recovered Inside Diameter (Max):.169 in, 4.31 mm
-
Expanded Inside Diameter (Min):.554 in, 8.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
300
$24.01
600
$12.67
900
$8.72
1,200 +
$8.54
Click for Quote
Log in
to unlock special pricing