- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 696488-000
696488-000
TE Connectivity / Raychem Brand
B-900-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-900-01
Search Keywords: 696488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:696488-000
-
Alias/AKA:B-900-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.1 in, 2.6 mm
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Wire Size:24 – 24 AWG, .25 mm²
-
Wire Size Range:24 AWG, .25 mm²
-
Recovered Inside Diameter (Max):.06 in, 1.5 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
776
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
20 Weeks
can ship
10/19/26