- Home ›
- All Products›
- 696179-000
696179-000
TE Connectivity / Raychem Brand
B-015-20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-015-20
Search Keywords: 696179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:696179-000
-
Alias/AKA:B-015-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Stranding:Stranded
-
Resistance Properties:Splash Protection
-
Lead Plating Material:Tin
-
Pre-Installed Lead Type:55A0111
-
Lead Color:White/Blue
-
Operating Temperature (Max):125 °C
-
Shield Plating Material:Silver , Tin
-
Pre-Installed Lead Wire Size:20 AWG, .61 mm²
-
Product Length:.984 in, 1.622 in, 25 mm, 41.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
39 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
125
$80.65
250
$41.19
375
$28.04
500 +
$27.48
Click for Quote
Log in
to unlock special pricing