- Home ›
- All Products›
- 695991-000
695991-000
TE Connectivity / Raychem Brand
B-058-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-058-00
Search Keywords: 695991000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695991-000
-
Alias/AKA:B-058-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Splash Protection
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Wire Size:24 AWG, .25 mm²
-
Expanded Inside Diameter (Min):.102 in, 2.59 mm
-
Recovered Inside Diameter (Max):.06 in, 1.52 mm
-
Product Length:.65 in, 16.51 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
350
$14.40
700
$7.60
1,050
$5.23
1,400 +
$5.12
Click for Quote
Log in
to unlock special pricing