- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 695826-000
695826-000
TE Connectivity / Raychem Brand
SLT-6X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SLT-6X
Search Keywords: 695826000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695826-000
-
Alias/AKA:SLT-6X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):105 °C
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.252 in, 6.4 mm
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$9.72
300
$5.98
450
$4.74
600 +
$4.64
Click for Quote
Log in
to unlock special pricing