- Home ›
- All Products›
- 695464-000
695464-000
TE Connectivity / Raychem Brand
B-801-50
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-801-50
Search Keywords: 695464000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695464-000
-
Alias/AKA:B-801-50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fluid Resistance:Immersion
-
Sealable:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:30 AWG, .05 mm²
-
Recovered Inside Diameter:.095 in, 2.4 mm
-
Product Length:.69 in, 17.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$40.93
300
$21.60
450
$14.86
600 +
$14.56
Click for Quote
Log in
to unlock special pricing