- Home ›
- All Products›
- 695363-000
695363-000
TE Connectivity / Raychem Brand
W-063-08
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
W-063-08
Search Keywords: 695363000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695363-000
-
Alias/AKA:W-063-08
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Wire Size:20 AWG, .5 mm²
-
Expanded Inside Diameter (Min):.295 in, 7.49 mm
-
Recovered Inside Diameter (Max):.14 in, 3.56 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$14.79
500
$7.83
750
$5.51
1,000 +
$5.40
Click for Quote
Log in
to unlock special pricing