- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 695362-000
695362-000
TE Connectivity / Raychem Brand
W-063-07
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W-063-07
Search Keywords: 695362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695362-000
-
Alias/AKA:W-063-07
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Dimension:16.4 mm
-
Color:Transparent Clear
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
450
$6.05
900
$3.21
1,350
$2.26
1,800 +
$2.21
Click for Quote
Log in
to unlock special pricing