- Home ›
- All Products›
- 695361-000
695361-000
TE Connectivity / Raychem Brand
W-063-06
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W-063-06
Search Keywords: 695361000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695361-000
-
Alias/AKA:W-063-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Resistance Properties:Splash Protection
-
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.069 in, 1.77 mm
-
Wire Size:20 AWG, .5 mm²
-
Expanded Inside Diameter (Min):.194 in, 4.95 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
300
$8.65
600
$4.58
900
$3.22
1,200 +
$3.16
Click for Quote
Log in
to unlock special pricing