- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 695278-000
695278-000
TE Connectivity / Raychem Brand
In-Line Sealed Crimp Splice
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
In-Line Sealed Crimp Splice
Search Keywords: 695278000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695278-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bag/Box
-
Operating Temperature (Max):105 °C
-
Splice Material:Tin-Plated Copper
-
Wire Size:16 – 12 AWG, 2426 – 5874 CMA, 1.21 – 2.94 mm²
-
Splice Features:Splice Kit
-
Product Type:Splice
-
Terminal & Splice Style:Splice
-
Color:Yellow
-
Serrated:No
-
Splice Type:In-Line Splice
-
Terminal & Splice Type:Splice
-
Insulated:Yes
-
Support Style:Non-Insulation Support
-
Sealable:Yes
-
Government Qualified:No
-
Insulation Material:Polyolefin
-
Heavy Duty:No
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Number of Serrations:0
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire/Cable Type:Insulated Wire
-
Accessory Type:Splice
-
Barrel Type:Closed Barrel
-
Overall Length:1.16 in, 29.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$7.876
15
$7.160
25
$6.010
100
$5.450
250
$5.130
500
$3.700
1,000
$3.200
2,500
$2.760
5,000 +
$2.350
Click for Quote
Log in
to unlock special pricing